Bulgin, 6000, LC Multimode Duplex Fibre Optic Connector, OM3 50/125 μm Fibre Size, 0.2dB Insertion Loss

Subtotal (1 unit)*

Kr. 674,16

(exc. VAT)

Kr. 842,70

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 11 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 674,16

*price indicative

RS Stock No.:
191-8149
Mfr. Part No.:
PXF6050A
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Fibre Optic Connector

Series

6000

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

50/125 μm

Insertion Loss

0.2dB

Buffer Diameter

850μm

Jacket Diameter

2mm

Optical Fibre Type

OM3

Colour

Yellow

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CN
Cabled Versions: 0S1, 0M1, 0M3

Cable range from 5 to 450M

Diameter over coupling ring 32.0mm

Flex, Flex In-Line and Rear Panel

Secure, proven locking system

30o twist locking. Tamperproof lock prevents accidental un-mating

All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.

Sealing caps available

Flex Fiber Connector

No cable options, or pre-terminated from 5M - 450M available

Duplex LC type fiber connector

Choices of OS1, OM1 and OM3 cables for single or multimode

PXP6083 Sealing Cap available separately

Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy