RS PRO, MTP, PC Multimode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.3dB Insertion Loss

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

Kr. 776,55

(exc. VAT)

Kr. 970,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 776,55-
5 - 9Kr. 722,216%
10 +Kr. 675,6512%

*price indicative

RS Stock No.:
235-4788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Connector

Series

RS PRO

Connector Type

MTP

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50/125 μm

Insertion Loss

0.3dB

Buffer Diameter

900μm

Jacket Diameter

2.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

RS PRO MTP USCONEC Metal Feedthrough Connector


Introducing from RS PRO a high-quality MTP feedthrough connector adapter. This connector takes up minimal space and is commonly used in custom interface configurations that include rack panels and electronic equipment. The RS PRO MTP USCONEC is a metal feed-through connector that incorporates an XLR format chassis with a black metal frame. It uses standard cable for each connector style and is commonly found in digital recording studio systems and network racking.

Features and Benefits


  • Fits standard XLR ø24 mm cut-out

  • No soldering or punch termination - Use standard cable for each connector style

  • Front or rear mounted

  • US Conec

  • Low rear profile

  • Material


  • Coupler Body: PES Black UL94-V0

  • Dust Cover: PEI

  • Insert: ABS/PC Black UL94-V0

  • Frame: Black Nickel-plated zinc diecast

  • Why RS PRO?


    RS PRO is our brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy