Amphenol Socapex, LCF TV, Receptacle Duplex Fibre Optic Connector
- RS Stock No.:
- 239-3599
- Mfr. Part No.:
- LCFTV70GN
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 915,28
(exc. VAT)
Kr. 2 394,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 915,28 | - |
| 5 - 9 | Kr. 1 800,31 | 6% |
| 10 - 24 | Kr. 1 700,78 | 11% |
| 25 + | Kr. 1 608,81 | 16% |
*price indicative
- RS Stock No.:
- 239-3599
- Mfr. Part No.:
- LCFTV70GN
- Brand:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Series | LCF TV | |
| Product Type | Fibre Optic Connector | |
| Connector Type | Receptacle | |
| Simplex/Duplex | Duplex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Series LCF TV | ||
Product Type Fibre Optic Connector | ||
Connector Type Receptacle | ||
Simplex/Duplex Duplex | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Amphenol LC field optical connector offers an easy system to upgrade from a standard to an environmental LC. It has nickel plated shell finish. It is mainly used in railways, base station, military communication and navy.
Sealed against fluids and dust
Shock, vibration proof
No cabling operation in field and no tools required for installation
Related links
- Amphenol Socapex Receptacle Duplex Fibre Optic Connector
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex Plug Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex SMA Plastic Optical 125 μm Fibre Size, 0.8dB
- Amphenol Socapex MT Vita 66, 0.8dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex LC-120-5200U LC to LC Single Mode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Amphenol Socapex Dust Cap for use with Fibre Optic Connector