FSI, M29504, Ferrule, PC Multimode Fibre Optic Connector 125 μm Fibre Size, 0.45dB Insertion Loss

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 665,09

(exc. VAT)

Kr. 2 081,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 665,09
5 - 9Kr. 1 598,63
10 - 24Kr. 1 540,17
25 - 49Kr. 1 482,17
50 +Kr. 1 431,83

*price indicative

RS Stock No.:
242-2775
Mfr. Part No.:
M29504/5-4239
Brand:
FSI
Find similar products by selecting one or more attributes.
Select all

Brand

FSI

Series

M29504

Product Type

Fibre Optic Connector

Connector Type

Ferrule

Connector Polish

PC

Single/Multimode

Multimode

Fibre Size

125 μm

Insertion Loss

0.45dB

Jacket Diameter

0.08in

Colour

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

MIL-DTL-38999

COO (Country of Origin):
US
The Amphenol fibre optic contactor having mating durability is 500 cycles, cable retention force is 25lbs (dependent on cable construction), operating temperature is -65°C to +150°C, temperature life is +150°C for 1000 hours, vibration is 40G random, mechanical shock is 500G.

Precision fibre optic ceramic ferrules

Pre-radius ferrule design

Precision “press fit” stainless steel design

Accurate ferrule alignment system

Size 16 design (MIL-DTL-38999 compatible)

Low insertion loss and back reflection

Designed and manufactured to MIL-PRF-29504 /4 and /5 specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy