Tempo, BH, SC, APC Multimode Simplex Fibre Optic Adapter, 1dB Insertion Loss

Subtotal (1 unit)*

Kr. 586,30

(exc. VAT)

Kr. 732,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 586,30

*price indicative

RS Stock No.:
272-8814
Mfr. Part No.:
BH-001
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Series

BH

Product Type

Fibre Optic Adapter

Connector Type

SC

Connector Polish

APC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Insertion Loss

1dB

Jacket Diameter

3mm

Colour

Black

Standards/Approvals

GR-326, IEC61300-3-35

COO (Country of Origin):
CN
The Tempo SC to LC Adapter is used to convert the launch cable to LC connectors. Launch cables are used to reduce the effect dead zones, caused by mechanical connection of the OTDR to the fibre under test. Constructing a backscatter trace before the near end connector enables the individual to evaluate the connector for insertion and return loss. This can also be known as a pulse suppressor.

GR 326 compliant

Minimise dead zones

Eliminate multiple patch cables

Protect the OTDR bulkhead from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy