Tempo Kingfisher, OPT, SC Multimode Duplex Fibre Optic Connector
- RS Stock No.:
- 273-9982
- Mfr. Part No.:
- OPT081
- Brand:
- Tempo Kingfisher
Subtotal (1 unit)*
Kr. 1 249,61
(exc. VAT)
Kr. 1 562,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 249,61 |
*price indicative
- RS Stock No.:
- 273-9982
- Mfr. Part No.:
- OPT081
- Brand:
- Tempo Kingfisher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Optic Connector | |
| Series | OPT | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Optic Connector | ||
Series OPT | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Hybrid connector adapter is a universal 2.5 mm to SC hybrid connector adapter. This hybrid connector adapter offers low loss precision ceramic sleeve and rugged metal body for connectors such as SC, FC, ST, LSA. Recommended for power meters and VFL only. Except for a POF light source, is useful for To slink, JIS F05 and JIS F07.
Metal free connectors
Interchangeable connector adaptors
Related links
- Tempo Kingfisher SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher SC to SC, APC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher FC to SC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher ST to SC 60dB Insertion Loss
- Tempo Kingfisher ST Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher LC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher FC Multimode Duplex Fibre Optic Connector
- Tempo Kingfisher LC to SC Single Mode Duplex Fibre Optic Connector