Phoenix Contact, QUICKON QPD, FSMA, PC Single Mode Simplex Fibre Optic Connector, Plastic Optical 980/1000 μm Fibre

Bulk discount available

Subtotal (1 unit)*

Kr. 819,56

(exc. VAT)

Kr. 1 024,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 819,56
10 - 24Kr. 786,73
25 - 49Kr. 753,90
50 +Kr. 721,29

*price indicative

RS Stock No.:
883-1506
Mfr. Part No.:
1885994
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Connector

Series

QUICKON QPD

Connector Type

FSMA

Connector Polish

PC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

980/1000 μm

Insertion Loss

3dB

Jacket Diameter

3.1mm

Optical Fibre Type

Plastic Optical

Minimum Operating Temperature

-20°C

Colour

Black

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
PL
QUICKON-FSMA plug, for polymer fibers, 4-part set

Related links