Molex Premise Networks Steel Carrier Plate for Use with Fiber Optic Cables x 300 mm x 300mm

Subtotal (1 unit)*

Kr. 86,49

(exc. VAT)

Kr. 108,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 86,49

*price indicative

RS Stock No.:
268-4755
Mfr. Part No.:
180080091
Brand:
Molex Premise Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Molex Premise Networks

Accessory Type

Carrier Plate

Product Type

Plate Enclosure Accessory

Length

300mm

For Use With

Fiber Optic Cables

Width

300mm

Material

Steel

Colour

Black

Mounting plate type

Unloaded Chassis and Cover Cable Management

Standards/Approvals

ISO/IEC 11801-2, ISO/IEC 11801-6, REACH, RoHS, ANSI-TIA 862.B, ANSI/TIA 568-0.D

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
PL
The Molex Premise Networks Zone Enclosure for Raised / Access Floor Installations is designed to accept copper or fibre cabling via the deployment of interchangeable mounting plates, supporting up to 24 Data Gate Jack copper ports or 24 fibre adapters (48

It is cost-effective, robust, and versatile

It is manufactured from strong cold-rolled steel, finished in black

Related links