- RS Stock No.:
- 180-9163
- Mfr. Part No.:
- AFBR-S10RX031Z
- Brand:
- Broadcom
Available to back order for despatch 09.09.2024
Added
Price Each
Kr. 186,54
(exc. VAT)
Kr. 233,18
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 186,54 |
5 - 9 | Kr. 180,65 |
10 - 24 | Kr. 175,65 |
25 - 49 | Kr. 170,43 |
50 + | Kr. 165,09 |
- RS Stock No.:
- 180-9163
- Mfr. Part No.:
- AFBR-S10RX031Z
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Broadcom Fibre Optic Receiver
The Broadcom AFBR series through-hole surface mount versatile link fibre optic receiver has photosensitivity wavelength of 650nm. It has an output current rating of 10mA and supply voltage rating of 5V. It provides the system designer with the ability to implement an optical arc flash sensor over 1mm plastic optical fibre. This is applicable for arc flash detection.
Features and Benefits
Compact foot print
Consists of a PD and is TIA integrated in a single IC
Fall time is 60ns
Fast slew rate
High EMI robustness
Lead free
Operating temperature ranges between -40°C and 85°C
Package type is vertical
Rise time is 40ns
Temperature compensated output voltage
Consists of a PD and is TIA integrated in a single IC
Fall time is 60ns
Fast slew rate
High EMI robustness
Lead free
Operating temperature ranges between -40°C and 85°C
Package type is vertical
Rise time is 40ns
Temperature compensated output voltage
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 650nm |
Typical Rise Time | 40ns |
Typical Fall Time | 60ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Dimensions | 18.1 x 10.2 x 7.6mm |
Connector Type | Versatile Link |
Height | 7.6mm |
Length | 18.1mm |
Width | 10.2mm |
Series | AFBR |