Banner Plastic Fibre Optic Cable 186 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-397
- Mfr. Part No.:
- PBT46U-VL
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 486,20
(exc. VAT)
Kr. 607,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 486,20 |
*price indicative
- RS Stock No.:
- 331-397
- Mfr. Part No.:
- PBT46U-VL
- Brand:
- Banner
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
| Brand | Banner | |
| Detection Range | 186 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 186 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029 | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics is designed to enhance both efficiency and precision in diverse applications. This innovative product boasts advanced technology for detecting objects and ensuring reliable functionality even in challenging conditions. Its robust construction and adaptable features make it perfect for industrial settings, seamlessly integrating into existing systems. With an emphasis on user-friendly operation, the sensor provides straightforward installation and setup, catering to both experienced professionals and newcomers alike.
Sleek design reduces interference in workflow
Ideal for a variety of applications including packaging and assembly
Delivers reliable detection performance that boosts operational efficiency
Related links
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Cable 153 mm IP67
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Cable 65 mm IP67
- Banner Plastic Fibre Optic Sensor 108 mm IP67
- Banner Plastic Fibre Optic Cable 86 mm IP67
- Littelfuse Through Hole Gas Discharge Tube
- SICK RE15 Series Actuator for Use with RE15-Sxxx