Omron Plastic Fibre Optic Sensor 1800 mm, IP67
- RS Stock No.:
- 214-7100
- Mfr. Part No.:
- E32-ET15ZR-1 2M
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 2 403,80
(exc. VAT)
Kr. 3 004,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 403,80 |
*price indicative
- RS Stock No.:
- 214-7100
- Mfr. Part No.:
- E32-ET15ZR-1 2M
- Brand:
- Omron
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
| Brand | Omron | |
| Detection Range | 1800 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Series | E32 | |
| Width | 9mm | |
| Depth | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 1800 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Series E32 | ||
Width 9mm | ||
Depth 9mm | ||
Standards/Approvals No | ||
The Omron E32 series fibre optic sensor have through beam sensing method. The fibre optic sensor is square in shape with cable length 2 m.
Easy to set up and adjust
High accuracy in smallest size
Related links
- Omron Plastic Fibre Optic Sensor 1800 mm
- Omron Plastic Fibre Optic Sensor 600 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 150 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67