Omron Plastic Fibre Optic Sensor 300 mm, NPN, PNP Output, 720 mW, IP30 24V

Subtotal (1 unit)*

Kr. 2 163,42

(exc. VAT)

Kr. 2 704,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 163,42

*price indicative

RS Stock No.:
215-5374
Mfr. Part No.:
E32-D15Y 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Fibre Optic Sensor

Detection Range

300 mm

Output Type

NPN, PNP

Fibre Optic Type

Plastic

Response Time

1ms

Light Source

Red LED

Power Consumption

720mW

Maximum Supply Voltage

24V

IP Rating

IP30

Housing Material

Metal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

E32

Standards/Approvals

CE

This Omron Square shape fibre sensor head, from the series E32, is a standard fibre and models with sensing direction in x, y or z axis

It provides fast and easy installation on flat surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy