Omron Plastic Fibre Optic Sensor 670 mm, IP67
- RS Stock No.:
- 215-7159
- Mfr. Part No.:
- E32-D12 2M
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 1 188,64
(exc. VAT)
Kr. 1 485,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 188,64 |
*price indicative
- RS Stock No.:
- 215-7159
- Mfr. Part No.:
- E32-D12 2M
- Brand:
- Omron
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
| Brand | Omron | |
| Detection Range | 670 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | E32 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 670 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series E32 | ||
Standards/Approvals No | ||
The Omron fibre optic sensor is the longer distance fibre sensor head. With built-in focal lenses the longer distance fibre heads provide enhanced operational stability in dusty environments or long distance applications. It is diffuse type sensor with 2m long cable (requires E3X amplifier).
It offers long operational lifetime
It prevents fibre breakage
It provides high operational stability
It has LED power control against aging effects
It is easy to set up and adjust
It offers high accuracy in smallest size
Related links
- Omron Plastic Fibre Optic Sensor 670 mm, IP67
- Omron Fibre Optic Sensor 670 mm, IP67
- Omron Plastic Fibre Optic Sensor 600 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 2000 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67