- RS Stock No.:
- 249-7574
- Mfr. Part No.:
- FVDK 10P66Z0
- Brand:
- Baumer
Available to back order for despatch 30.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 2 354,83
(exc. VAT)
Kr. 2 943,54
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 354,83 |
- RS Stock No.:
- 249-7574
- Mfr. Part No.:
- FVDK 10P66Z0
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Baumer FVDK 10P66Z0 is a fiber-optic sensor that uses optical fiber either as the sensing element (intrinsic sensors) or as a means of relaying signals from a remote sensor to the electronics that process the signals.
Pulsed red LED
PNP
Teach-in
Cable, 2 m
-20 to 55 °C
PNP
Teach-in
Cable, 2 m
-20 to 55 °C
Specifications
Attribute | Value |
---|---|
Detection Range | 260 mm |
Output Type | PNP |
Fibre Optic Type | Glass Fiber |
Terminal Type | Cable |
Response Time | 0.005 s |
IP Rating | IP40 |
Supply Voltage | 10.8 → 26.4 V dc |