SICK Plastic Fibre Optic Sensor 2700 mm

Subtotal (1 unit)*

Kr. 492,28

(exc. VAT)

Kr. 615,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 492,28

*price indicative

RS Stock No.:
285-4064
Mfr. Part No.:
LLSE-A1300111020C4
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

2700 mm

Product Type

Fibre Optic Sensor

Fibre Optic Type

Plastic

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

2m

COO (Country of Origin):
MY

Overview


Special ambient conditions require special solutions. A common reason for use of fibber optic sensors is tight installation space. Fibbers from SICK can be laid flexibly at the most remote detection locations. They are space-saving and can be mounted in nearly any area thanks to the tiny size of the end sleeves. The product range is structured for good clarity as well as quick generation of new variants and also offers an excellent price/performance ratio.

Combined with SICK fibber optic sensors, the fibbers can be used for the widest range of detection tasks, including strict precision requirements.

At a glance


Proximity and through-beam fibbers

Threaded and smooth sleeve heads available

Axial and radial fibber optic head alignment available

Fibber optic heads with tiny dimensions

Ambient condition-specific fibber lengths

Product range constantly being extended to include new variants

Excellent price/performance ratio

Your Benefit


Simple installation

Solutions for difficult-to-access installation sites

High degree of economic efficiency

Compact mechanical engineering thanks to the minimal space requirements of the fibers

Solution for a wide range of detection tasks

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy