Hirschmann LC Single Mode SFP Transceiver Module, 1000Mbps
- RS Stock No.:
- 324-256
- Distrelec Article No.:
- 300-91-716
- Mfr. Part No.:
- SFP-GIG-LX/LC
- Brand:
- Hirschmann
Subtotal (1 unit)*
Kr. 2 648,36
(exc. VAT)
Kr. 3 310,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 648,36 |
*price indicative
- RS Stock No.:
- 324-256
- Distrelec Article No.:
- 300-91-716
- Mfr. Part No.:
- SFP-GIG-LX/LC
- Brand:
- Hirschmann
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
| Brand | Hirschmann | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | No | |
| Network Speed | 1000Mbps | |
| Fibre Type | Single Mode | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type SFP Transceiver | ||
Standards/Approvals No | ||
Network Speed 1000Mbps | ||
Fibre Type Single Mode | ||
Connection Port LC | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The Hirschmann SFP Fibber optic Gigabit Ethernet Transceiver is designed for high speed data transmission with a 1 x 1000BASE-LX port featuring an LC connector. It supports single mode fibber with a 9/125 μm specification, offering a transmission range of 0 to 20 km. The transceiver operates via power supplied by the switch and consumes 1 W of power. Diagnostic features include monitoring of optical input and output power as well as the transceiver's temperature, ensuring optimal performance and easy troubleshooting.
IP20 protection rated
EN 55022 Class A certified
UL 60950-1 safety standard
Related links
- N-Tron LC Single Mode SFP Transceiver Module, 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- Weidmüller LC Single Mode SFP Transceiver Module 1000Mbps
- Hirschmann SFP-GIG-LX/LC-EEC Fibre Optic Transceiver 1000 Mbps 1310 nm
- N-Tron RJ45 Single Mode SFP Transceiver Module, 1000Mbps
- Planet RJ45 Single Mode Ethernet Media Converter Module, 1000Mbps
- WAGO LC Single Mode SFP Transceiver Module, Duplex
- MOXA LC Single Mode Transceiver Module, Single Mode