N-Tron LC Single Mode SFP Transceiver Module, 1000Mbps
- RS Stock No.:
- 267-0600
- Distrelec Article No.:
- 302-03-708
- Mfr. Part No.:
- NTSFP-LX-10
- Brand:
- N-Tron
Subtotal (1 unit)*
Kr. 5 197,19
(exc. VAT)
Kr. 6 496,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 197,19 |
*price indicative
- RS Stock No.:
- 267-0600
- Distrelec Article No.:
- 302-03-708
- Mfr. Part No.:
- NTSFP-LX-10
- Brand:
- N-Tron
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
| Brand | N-Tron | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | No | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 100Mbps | |
| Network Speed | 1000Mbps | |
| Maximum Transfer Distance | 10km | |
| Connection Port | LC | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals No | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 100Mbps | ||
Network Speed 1000Mbps | ||
Maximum Transfer Distance 10km | ||
Connection Port LC | ||
- COO (Country of Origin):
- TW
The Red Lion pluggable mini-GBIC transceivers from N-Tron fully comply with strict industry standards to ensure robust functionality in fibre optic networks. This module is designed with high performance industrial features, including expanded temperature ranges. N-Tron's SFPs may be used in combination on each switch.
Operate reliably under harsh conditions
Transfer distance 10 km
Related links
- N-Tron LC Single Mode SFP Transceiver Module, 1000Mbps
- N-Tron LC Multimode SFP Transceiver Module, 1000Mbps
- N-Tron RJ45 Single Mode SFP Transceiver Module, 1000Mbps
- N-Tron LC Single Mode SFP Transceiver Module, 100Mbps
- Hirschmann LC Single Mode SFP Transceiver Module, 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- Weidmüller LC Single Mode SFP Transceiver Module 1000Mbps
- Planet RJ45 Single Mode Ethernet Media Converter Module, 1000Mbps