N-Tron LC Single Mode SFP Transceiver Module, 100Mbps

Subtotal (1 unit)*

Kr. 4 328,90

(exc. VAT)

Kr. 5 411,12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 4 328,90

*price indicative

RS Stock No.:
267-0598
Distrelec Article No.:
302-03-706
Mfr. Part No.:
NTSFP-FXE-40
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Product Type

SFP Transceiver

Wavelength

1310nm

Standards/Approvals

No

Maximum Data Transfer Rate

100Mbps

Network Speed

100Mbps

Connection Port

LC

Fibre Type

Single Mode

Maximum Transfer Distance

40km

COO (Country of Origin):
TW
The Red Lion pluggable mini-GBIC transceivers from N-Tron fully comply with strict industry standards to ensure robust functionality in fibre optic networks. This module is designed with high performance industrial features, including expanded temperature ranges. N-Tron's SFPs may be used in combination on each switch.

Operate reliably under harsh conditions

Wavelength 1310 nm

Assumed fibre loss 0.35 dB/km

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy