N-Tron LC Multimode SFP Transceiver Module, 1000Mbps

Subtotal (1 unit)*

Kr. 3 624,19

(exc. VAT)

Kr. 4 530,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 624,19

*price indicative

RS Stock No.:
267-0555
Distrelec Article No.:
302-03-711
Mfr. Part No.:
NTSFP-SX
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Product Type

SFP Transceiver

Standards/Approvals

No

Maximum Transfer Distance

550m

Fibre Type

Multimode

Maximum Data Transfer Rate

100Mbps

Connection Port

LC

Network Speed

1000Mbps

COO (Country of Origin):
TW
The Red Lion pluggable mini-GBIC transceivers from N-Tron fully comply with strict industry standards to ensure robust functionality in fibre optic networks. This module is designed with high performance industrial features, including expanded temperature ranges. N-Tron's SFPs may be used in combination on each switch.

Operate reliably under harsh conditions

Wavelength 850nm

Assumed fibre loss 3.5 to 3.75 dB/km

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy