Planet Dual LC Single Mode MTB 10G Module Module, Single Mode, Multimode, 10000Mbit/s

Subtotal (1 unit)*

Kr. 869,44

(exc. VAT)

Kr. 1 086,80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 869,44

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
640-494
Distrelec Article No.:
302-62-174
Mfr. Part No.:
MTB-TSR2
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

MTB 10G Module

Standards/Approvals

IEEE 802.3ae, IEEE 802.3an

Maximum Data Transfer Rate

10Gbps

Fibre Type

Single Mode

Maximum Transfer Distance

300m

Network Speed

10000Mbit/s

Fibre Operating Mode

Single Mode, Multimode

Connection Port

Dual LC

COO (Country of Origin):
TW
The Planet 10G SFP+ fiber optic module is designed to work with PLANET products with 10G SFP+ interface provides a high-performance 10G Ethernet network for enterprises, telecoms and ISPs. It is also well applicable for data center cloud computing. The deployment distance can be extended from 300 meters to up to 60 kilometers.

Cost effective at up to 30m distance on UTP cables

10 Gigabit Ethernet over Cat6a/Cat7 cable

Plug and play installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy