MOXA LC Transceiver Module, Single Mode, Multimode, 1000Mbit/s

Subtotal (1 unit)*

Kr. 3 273,21

(exc. VAT)

Kr. 4 091,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 273,21

*price indicative

RS Stock No.:
255-2023
Distrelec Article No.:
125-73-121
Mfr. Part No.:
SFP-1GLXLC
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Transceiver

Wavelength

1550nm

Standards/Approvals

EN 60825-1, UL 60950-1, TÜV, IEEE 802.3z, FCC, DNV-GL, CE

Network Speed

1000Mbit/s

Connection Port

LC

Maximum Transfer Distance

10km

Fibre Operating Mode

Single Mode, Multimode

Maximum Data Transfer Rate

1000Mbps

COO (Country of Origin):
TW
The Moxa Europe 1-port Gigabit Ethernet SFP modules are available as optional accessories for a wide range of Moxa Ethernet switches.

Digital diagnostic monitor function

-40 to 85°C operating temperature range (T models)

IEEE 802.3z compliant

Differential LVPECL inputs and outputs

TTL signal detect indicator

Hot pluggable LC duplex connector

Class 1 laser product complies with EN 60825-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy