MOXA LC Transceiver Module, Multimode, Single Mode, 1000Mbit/s

Subtotal (1 unit)*

Kr. 3 854,02

(exc. VAT)

Kr. 4 817,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 November 2026
  • Plus 25 unit(s) shipping from 28 December 2026
  • Plus 12 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 854,02

*price indicative

RS Stock No.:
255-2024
Distrelec Article No.:
300-16-883
Mfr. Part No.:
SFP-1GLXLC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Transceiver

Standards/Approvals

IEEE 802.3z, FCC, EN 60825-1, TÜV, CE, UL 60950-1, DNV-GL

Network Speed

1000Mbit/s

Maximum Transfer Distance

10km

Maximum Data Transfer Rate

1000Mbps

Fibre Operating Mode

Multimode, Single Mode

Connection Port

LC

COO (Country of Origin):
TW
The Moxa Europe 1-port Gigabit Ethernet SFP modules are available as optional accessories for a wide range of Moxa Ethernet switches.

Digital diagnostic monitor function

-40 to 85°C operating temperature range (T models)

IEEE 802.3z compliant

Differential LVPECL inputs and outputs

TTL signal detect indicator

Hot pluggable LC duplex connector

Class 1 laser product, complies with EN 60825-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy