MOXA LC Transceiver Module, Multimode, Single Mode, 1000Mbit/s
- RS Stock No.:
- 255-2026
- Distrelec Article No.:
- 300-16-884
- Mfr. Part No.:
- SFP-1GSXLC-T
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 2 507,88
(exc. VAT)
Kr. 3 134,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 507,88 |
*price indicative
- RS Stock No.:
- 255-2026
- Distrelec Article No.:
- 300-16-884
- Mfr. Part No.:
- SFP-1GSXLC-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Transceiver | |
| Standards/Approvals | Maritime DNV-GL, CE, EN 60825-1, FCC, IEEE 802.3z, TÜV (EN 60825), UL 60950-1 | |
| Maximum Transfer Distance | 500m | |
| Fibre Operating Mode | Multimode, Single Mode | |
| Connection Port | LC | |
| Network Speed | 1000Mbit/s | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Standards/Approvals Maritime DNV-GL, CE, EN 60825-1, FCC, IEEE 802.3z, TÜV (EN 60825), UL 60950-1 | ||
Maximum Transfer Distance 500m | ||
Fibre Operating Mode Multimode, Single Mode | ||
Connection Port LC | ||
Network Speed 1000Mbit/s | ||
Maximum Data Transfer Rate 1000Mbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP modules are available as optional accessories for a wide range of Moxa Ethernet switches.
Digital diagnostic monitor function
-40 to 85°C operating temperature range (T models)
IEEE 802.3z compliant
Differential LVPECL inputs and outputs
TTL signal detect indicator
Hot pluggable LC duplex connector
Class 1 laser product, complies with EN 60825-1
Related links
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA LC Transceiver Module Single Mode, 100Mbit/s
- MOXA LC Transceiver Module Multimode, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Transceiver Module 100Mbit/s
- MOXA LC Multimode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s