D-Link RJ45, Duplex LC Transceiver Module, Full Duplex, 10Gbps

Subtotal (1 unit)*

Kr. 10 212,99

(exc. VAT)

Kr. 12 766,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 212,99

*price indicative

RS Stock No.:
255-0010
Distrelec Article No.:
301-85-178
Mfr. Part No.:
DEM-410T
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

with MSA (Multiple Source Agreement), with IEEE802.3ae Standard, VCCI, RoHS, FCC, CE

Network Speed

10Gbps

Maximum Data Transfer Rate

10Gbps

Maximum Transfer Distance

10km

Fibre Operating Mode

Full Duplex

Connection Port

RJ45, Duplex LC

COO (Country of Origin):
CN
The D-Link 10 Gigabit SFP Transceivers Support for maximum fibre lengths of up to 10 km, ideal for businesses spanning multiple premises, as well as copper lengths of up to 30 m.

Support 10G Ethernet

Support fibre cables up to 10 km

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy