D-Link RJ45 Copper Transceiver Module

Subtotal (1 unit)*

Kr. 1 240,09

(exc. VAT)

Kr. 1 550,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 240,09

*price indicative

RS Stock No.:
255-0031
Distrelec Article No.:
301-85-202
Mfr. Part No.:
DGS-712
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Transceiver

Standards/Approvals

CE, VCCI, CSA, FCC, TUV

Fibre Type

Copper

Maximum Transfer Distance

100m

Connection Port

RJ45

Maximum Data Transfer Rate

1Gbps

COO (Country of Origin):
CN
The D-Link 1000Base-T Copper SFP Transceiver Converts an optical SFP port to a copper port with a 1.25 Gb/s bi-directional data link on standard UTP copper cabling up to 100 m (328 ft) link length.

RoHS compliant and lead-free

Compliant with MSA SFP Specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy