TP-Link SFP Direct-Attach Copper QSFP+ Cable Module, 10Gbps
- RS Stock No.:
- 255-8452
- Mfr. Part No.:
- TL-SM5220-1M
- Brand:
- TP-Link
Subtotal (1 unit)*
Kr. 744,12
(exc. VAT)
Kr. 930,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 744,12 |
*price indicative
- RS Stock No.:
- 255-8452
- Mfr. Part No.:
- TL-SM5220-1M
- Brand:
- TP-Link
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
| Brand | TP-Link | |
| Product Type | Direct-Attach Copper QSFP+ Cable | |
| Standards/Approvals | No | |
| Connection Port | SFP | |
| Maximum Transfer Distance | 1m | |
| Maximum Data Transfer Rate | 10Gbps | |
| Network Speed | 10Gbps | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Direct-Attach Copper QSFP+ Cable | ||
Standards/Approvals No | ||
Connection Port SFP | ||
Maximum Transfer Distance 1m | ||
Maximum Data Transfer Rate 10Gbps | ||
Network Speed 10Gbps | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The TP-Link fiber optic cable with a passive twin-ax cable assembly of 1 meter and two SFP+ connectors on each side, it is suitable for short distances and offers a cost-effective way to connect within racks and across adjacent racks.
10G SFP+ connector on both sides
Drives 10 Gigabit Ethernet (1m distance)
Related links
- TP-Link SFP Direct-Attach Copper QSFP+ Cable Module, 10Gbps
- Draytek SFP Copper Direct-Attach Copper QSFP+ Cable Module, 10Gbps
- Rextron SFP Copper Direct-Attach Copper QSFP+ Cable Module, 10Gbps
- StarTech.com SFP Copper Direct-Attach Copper QSFP+ Cable Module, 40Gbps
- TP-Link LC Multimode Transceiver Module Multimode
- TP-Link AV600 Ethernet
- TP-Link TL-SG1016 Unmanaged 16 Port Network Switch
- TP-Link AV600 WiFi, Ethernet