TP-Link SFP Direct-Attach Copper QSFP+ Cable Module, 10Gbps

Subtotal (1 unit)*

Kr. 818,54

(exc. VAT)

Kr. 1 023,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 818,54

*price indicative

RS Stock No.:
255-8453
Distrelec Article No.:
302-52-119
Mfr. Part No.:
TL-SM5220-3M
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Direct-Attach Copper QSFP+ Cable

Standards/Approvals

No

Network Speed

10Gbps

Maximum Transfer Distance

3m

Connection Port

SFP

Maximum Data Transfer Rate

10Gbps

RoHS Status: Exempted

COO (Country of Origin):
CN
The TP-Link fiber optic cable with a passive twin-ax cable assembly of 3 meters and two SFP+ connectors on each side, it is suitable for short distances and offers a cost-effective way to connect within racks and across adjacent racks.

10G SFP+ connector on both sides

Drives 10 Gigabit Ethernet (3m distance)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy