Edimax LC Transceiver Module, Full Duplex, 1.25Gbps

Subtotal (1 unit)*

Kr. 416,66

(exc. VAT)

Kr. 520,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 416,66

*price indicative

RS Stock No.:
272-3493
Mfr. Part No.:
MG-1000AMA V2
Brand:
Edimax
Find similar products by selecting one or more attributes.
Select all

Brand

Edimax

Product Type

Transceiver

Standards/Approvals

FCC, IEEE 802.3z 1000Base-X CSMA/CD TCP/IP, CE

Network Speed

1.25Gbps

Maximum Data Transfer Rate

1.25Gbps

Connection Port

LC

Fibre Operating Mode

Full Duplex

RoHS Status: Exempted

COO (Country of Origin):
TW
The Edimax V2 Small Form-Factor (SFP) Pluggable Gigabit Module serve the purpose of extending network transfer distances. Attached to Edimax switches, the modules have the ability to extend distances to several kilometres or even tens of kilometres based on network demand.

Supports full duplex

Low cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy