Planet SFP SFP Transceiver Module, Single Mode, 1000Mbit/s
- RS Stock No.:
- 284-4776
- Distrelec Article No.:
- 302-62-152
- Mfr. Part No.:
- MGB-TL80
- Brand:
- Planet
Subtotal (1 unit)*
Kr. 1 189,76
(exc. VAT)
Kr. 1 487,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 1 189,76 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 057,74
(exc. VAT)
Kr. 1 322,18
(inc. VAT)
- RS Stock No.:
- 284-4776
- Distrelec Article No.:
- 302-62-152
- Mfr. Part No.:
- MGB-TL80
- Brand:
- Planet
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
| Brand | Planet | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | No | |
| Fibre Operating Mode | Single Mode | |
| Maximum Transfer Distance | 80km | |
| Network Speed | 1000Mbit/s | |
| Connection Port | SFP | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type SFP Transceiver | ||
Standards/Approvals No | ||
Fibre Operating Mode Single Mode | ||
Maximum Transfer Distance 80km | ||
Network Speed 1000Mbit/s | ||
Connection Port SFP | ||
- COO (Country of Origin):
- TW
The Gigabit Ethernet transceiver is a high-quality and reliable module designed to provide fast and easy 1000BASE-LX connection for industrial equipment. With a wide operating temperature range of -40 to 75 degrees Celsius, this transceiver offers exceptional performance in harsh environments, making it ideal for industrial applications.
Hot-pluggable and hot-swappable design for easy installation and maintenance
Offers a deployment distance of up to 80 kilometers over single-mode fiber
Complies with IEEE 802.3z Gigabit Ethernet standard for compatibility and performance
Related links
- Planet SFP Single Mode SFP Transceiver Module 1000Mbit/s
- Planet SFP SFP Transceiver Module, Single Mode
- Planet SFP Multimode SFP Transceiver Module 10000Mbit/s
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 1000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s