Tempo Kingfisher KI 2600 Power Meter

Subtotal (1 unit)*

Kr. 19 587,33

(exc. VAT)

Kr. 24 484,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19 587,33

*price indicative

RS Stock No.:
273-9970
Mfr. Part No.:
T2600
Brand:
Tempo Kingfisher
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo Kingfisher

Product Type

Power Meter

DC Voltage Accuracy

1 %

Minimum Operating Temperature

-15°C

DC Current Accuracy

1 %

Maximum Operating Temperature

55°C

Weight

420g

Standards/Approvals

NATA, ISO 17025, CE

Length

124mm

Width

25 mm

Height

81mm

Battery Type

Alkaline

Model Number

KI 2600

COO (Country of Origin):
AU
The Tempo Kingfisher Hand held optical power meter used for testing fiber optic communications systems. Superior measurement confidence is achieved through a combination of excellent basic accuracy, intuitive use and rugged reliability.

Optional visual fault finder

Interchangeable connectors

Flexible real time PC reporting software

Multi fibber ID tone for fibber identification

Power averaging mode for modulated signal