Tempo FIP100 KIT Fibre Optic Test Kit

Subtotal (1 unit)*

Kr. 18 301,43

(exc. VAT)

Kr. 22 876,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 301,43

*price indicative

RS Stock No.:
283-5736
Distrelec Article No.:
304-27-618
Mfr. Part No.:
FIP100 KIT
Brand:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Fibre Optic Test Equipment

Equipment Type

Fibre Optic Test Kit

Connector Type

Fibre Inspection Probe

Maximum Power Measurement

20dBm

Battery Type

Lithium-ion

Wavelength

476nm

Weight

150g

Diameter

1.6 mm

Power Source

Battery

Length

226mm

Standards/Approvals

EU, IEC, EN, FCC, RoHS

Minimum Operating Temperature

0°C

Model Number

FIP100 KIT

Maximum Operating Temperature

50°C

COO (Country of Origin):
LT
The Tempo FIP100 fiber optic connector inspection system kit. This kit includes FIP100, power supply, carry case, 2,5mm universal tip and quick reference card.

RoHS Compliance

Related links