- RS Stock No.:
- 118-198
- Mfr. Part No.:
- F17724472014
- Brand:
- Vishay
Available to back order for despatch 10.05.2024
Added
Price Each (In a Pack of 10)
Kr. 23,998
(exc. VAT)
Kr. 29,998
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 23,998 | Kr. 239,98 |
50 - 90 | Kr. 22,309 | Kr. 223,09 |
100 + | Kr. 20,631 | Kr. 206,31 |
*price indicative |
- RS Stock No.:
- 118-198
- Mfr. Part No.:
- F17724472014
- Brand:
- Vishay
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F1772 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.3mm |
Depth | 11mm |
Height | 20.3mm |
Dimensions | 31.3 x 11 x 20.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Package/Case | 14 |