- RS Stock No.:
- 334-401
- Mfr. Part No.:
- B32523Q6105J000
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
Kr. 13,598
(exc. VAT)
Kr. 16,998
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 13,598 | Kr. 67,99 |
25 - 95 | Kr. 9,154 | Kr. 45,77 |
100 - 245 | Kr. 5,71 | Kr. 28,55 |
250 - 495 | Kr. 4,866 | Kr. 24,33 |
500 + | Kr. 4,644 | Kr. 23,22 |
*price indicative |
- RS Stock No.:
- 334-401
- Mfr. Part No.:
- B32523Q6105J000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32523 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10.5mm |
Height | 16.5mm |
Dimensions | 10.5 x 16.5 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |