- RS Stock No.:
- 821-021
- Mfr. Part No.:
- R73PI2100SE00J
- Brand:
- KEMET
2130 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 7,244
(exc. VAT)
Kr. 9,055
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 7,244 | Kr. 36,22 |
50 - 95 | Kr. 6,666 | Kr. 33,33 |
100 - 245 | Kr. 6,244 | Kr. 31,22 |
250 - 495 | Kr. 5,888 | Kr. 29,44 |
500 + | Kr. 5,378 | Kr. 26,89 |
*price indicative |
- RS Stock No.:
- 821-021
- Mfr. Part No.:
- R73PI2100SE00J
- Brand:
- KEMET
Legislation and Compliance
Product Details
R73 Series
Ideal for applications including tuned circuits, timing networks, filter networks and high performance pulse handling applications
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 300 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R73 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Polypropylene |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 821-021
- Mfr. Part No.:
- R73PI2100SE00J
- Brand:
- KEMET