- RS Stock No.:
- 824-395
- Mfr. Part No.:
- R60PI3100AA30J
- Brand:
- KEMET
4345 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 10,532
(exc. VAT)
Kr. 13,165
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | Kr. 10,532 | Kr. 52,66 |
125 - 495 | Kr. 5,20 | Kr. 26,00 |
500 - 2495 | Kr. 4,444 | Kr. 22,22 |
2500 - 4995 | Kr. 3,578 | Kr. 17,89 |
5000 + | Kr. 3,422 | Kr. 17,11 |
*price indicative |
- RS Stock No.:
- 824-395
- Mfr. Part No.:
- R60PI3100AA30J
- Brand:
- KEMET
Legislation and Compliance
Product Details
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R60 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7.5mm |
Height | 13.5mm |
Dimensions | 7.5 x 13.5 x 18mm |
Dielectric | Polyester |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 824-395
- Mfr. Part No.:
- R60PI3100AA30J
- Brand:
- KEMET