KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 6.8nF, Through Hole
- RS Stock No.:
- 164-9629
- Mfr. Part No.:
- PME271YB4680MR30
- Brand:
- KEMET
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 500)
Kr. 6,424
(exc. VAT)
Kr. 8,03
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | Kr. 6,424 | Kr. 3 212,00 |
*price indicative |
- RS Stock No.:
- 164-9629
- Mfr. Part No.:
- PME271YB4680MR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 300 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271Y_300 |
Lead Pitch | 15.2mm |
Suppression Class | Y2 |
Length | 18.5mm |
Lead Length | 30mm |
Depth | 5.2mm |
Height | 10.5mm |
Dimensions | 18.5 x 5.2 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +115°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 1.3% |