KEMET PHE844 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±20%, 330nF, Through Hole
- RS Stock No.:
- 164-9990
- Mfr. Part No.:
- PHE844RD6330MR30L2
- Brand:
- KEMET
146 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 21,385
(exc. VAT)
Kr. 26,731
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 48 | Kr. 21,385 | Kr. 42,77 |
50 - 98 | Kr. 18,165 | Kr. 36,33 |
100 - 248 | Kr. 16,11 | Kr. 32,22 |
250 - 498 | Kr. 13,945 | Kr. 27,89 |
500 + | Kr. 12,83 | Kr. 25,66 |
*price indicative |
- RS Stock No.:
- 164-9990
- Mfr. Part No.:
- PHE844RD6330MR30L2
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Class X1
Rated Voltage: 440 VAC 50/60 Hz,, 480VAC
50/60 Hz (ULcUL)
Capacitance range: 0.1 – 2.2 μF
Lead spacing: 22.5 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category 40/105/56/B
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +105˚C
100% screening factory test at 3,000 VDC
Self-healing properties
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 440 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE844 |
Lead Pitch | 22.5mm |
Suppression Class | X1 |
Length | 26mm |
Lead Length | 30mm |
Depth | 13.5mm |
Height | 23mm |
Dimensions | 26 x 13.5 x 23mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.4% |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |