KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 47nF, Through Hole
- RS Stock No.:
- 165-0048
- Mfr. Part No.:
- PME271YC5470MR30
- Brand:
- KEMET
75 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 24,442
(exc. VAT)
Kr. 30,552
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 24,442 | Kr. 122,21 |
50 - 95 | Kr. 20,754 | Kr. 103,77 |
100 - 245 | Kr. 18,332 | Kr. 91,66 |
250 - 495 | Kr. 15,888 | Kr. 79,44 |
500 + | Kr. 14,666 | Kr. 73,33 |
*price indicative |
- RS Stock No.:
- 165-0048
- Mfr. Part No.:
- PME271YC5470MR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 300 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271Y_300 |
Lead Pitch | 20.3mm |
Suppression Class | Y2 |
Length | 24mm |
Lead Length | 30mm |
Depth | 9mm |
Height | 15mm |
Dimensions | 24 x 9 x 15mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 1.3% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +115°C |