- RS Stock No.:
- 167-1044
- Mfr. Part No.:
- QXK2E225KTPTZH
- Brand:
- Nichicon
Available to back order for despatch 28.10.2024
Added
Price Each (In a Box of 500)
Kr. 11,317
(exc. VAT)
Kr. 14,146
(inc. VAT)
Units | Per unit | Per Box* |
500 + | Kr. 11,317 | Kr. 5 658,50 |
*price indicative |
- RS Stock No.:
- 167-1044
- Mfr. Part No.:
- QXK2E225KTPTZH
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XK(ZH) Series
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 125 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | XK(ZH) |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 10mm |
Equivalent Series Resistance | 3000Ω |
Height | 18.8mm |
Dimensions | 26 x 10 x 18.8mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 167-1044
- Mfr. Part No.:
- QXK2E225KTPTZH
- Brand:
- Nichicon