- RS Stock No.:
- 167-1136
- Mfr. Part No.:
- QYX2A472KTP
- Brand:
- Nichicon
Available to back order for despatch when stock is available
Added
Price Each (In a Box of 1000)
Kr. 0,281
(exc. VAT)
Kr. 0,351
(inc. VAT)
Units | Per unit | Per Box* |
1000 + | Kr. 0,281 | Kr. 281,00 |
*price indicative |
- RS Stock No.:
- 167-1136
- Mfr. Part No.:
- QYX2A472KTP
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 100V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 3.5mm |
Length | 6mm |
Depth | 3mm |
Height | 12mm |
Dimensions | 6 x 3 x 12mm |
Dielectric | Polyester |
Terminal Type | Radial |
Package/Case | 5101-1 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |