- RS Stock No.:
- 171-9203
- Mfr. Part No.:
- R60PN32205040K
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9203
- Mfr. Part No.:
- R60PN32205040K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R60 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 26.5 x 6 x 15mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 1 %, 1.5 % |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 171-9203
- Mfr. Part No.:
- R60PN32205040K
- Brand:
- KEMET