- RS Stock No.:
- 172-5545
- Mfr. Part No.:
- B32523Q1685K000
- Brand:
- EPCOS
4080 In stock for same day dispatch
Added
Price Each (In a Bag of 510)
Kr. 14,966
(exc. VAT)
Kr. 18,708
(inc. VAT)
Units | Per unit | Per Bag* |
510 + | Kr. 14,966 | Kr. 7 632,66 |
*price indicative |
- RS Stock No.:
- 172-5545
- Mfr. Part No.:
- B32523Q1685K000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32523 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 8.5 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 10 % @ 1 kHz |