- RS Stock No.:
- 172-5688
- Mfr. Part No.:
- B32523Q6105J000
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 540)
Kr. 6,098
(exc. VAT)
Kr. 7,622
(inc. VAT)
Units | Per unit | Per Bag* |
540 + | Kr. 6,098 | Kr. 3 292,92 |
*price indicative |
- RS Stock No.:
- 172-5688
- Mfr. Part No.:
- B32523Q6105J000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32523 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10.5mm |
Height | 16.5mm |
Dimensions | 10.5 x 16.5 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |