- RS Stock No.:
- 172-5691
- Mfr. Part No.:
- B32672Z5105K000
- Brand:
- EPCOS
1500 In stock for same day dispatch
Added
Price Each (In a Bag of 300)
Kr. 11,107
(exc. VAT)
Kr. 13,884
(inc. VAT)
Units | Per unit | Per Bag* |
300 - 300 | Kr. 11,107 | Kr. 3 332,10 |
600 - 900 | Kr. 9,441 | Kr. 2 832,30 |
1200 - 2100 | Kr. 8,33 | Kr. 2 499,00 |
2400 - 3300 | Kr. 7,22 | Kr. 2 166,00 |
3600 + | Kr. 6,664 | Kr. 1 999,20 |
*price indicative |
- RS Stock No.:
- 172-5691
- Mfr. Part No.:
- B32672Z5105K000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32671Z ... B32673Z Series Metallized Polypropylene Film Capacitors (MKP)
High frequency capability
Very small dimensions
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Very small dimensions
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Warning
Not suitable for "across the line" applications
Radial 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 277 V ac, 520 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32672Z |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 11mm |
Lead Length | 6mm |
Height | 18.5mm |
Dimensions | 18 x 11 x 18.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 1% |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
- RS Stock No.:
- 172-5691
- Mfr. Part No.:
- B32672Z5105K000
- Brand:
- EPCOS