- RS Stock No.:
- 172-5748
- Mfr. Part No.:
- B32926C3335M000
- Brand:
- EPCOS
1200 In stock for same day dispatch
Added
Price Each (In a Bag of 200)
Kr. 25,85
(exc. VAT)
Kr. 32,31
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | Kr. 25,85 | Kr. 5 170,00 |
400 + | Kr. 21,972 | Kr. 4 394,40 |
*price indicative |
- RS Stock No.:
- 172-5748
- Mfr. Part No.:
- B32926C3335M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32926C |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 16mm |
Height | 28.5mm |
Dimensions | 41.5 x 16 x 28.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |