- RS Stock No.:
- 172-5807
- Mfr. Part No.:
- B32529C3222J000
- Brand:
- EPCOS
Available to back order for despatch 06.11.2024
Added
Price Each (In a Bag of 2000)
Kr. 1,155
(exc. VAT)
Kr. 1,444
(inc. VAT)
Units | Per unit | Per Bag* |
2000 + | Kr. 1,155 | Kr. 2 310,00 |
*price indicative |
- RS Stock No.:
- 172-5807
- Mfr. Part No.:
- B32529C3222J000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 30 % @ 100 kHz |