- RS Stock No.:
- 172-5869
- Mfr. Part No.:
- B32529C1224J000
- Brand:
- EPCOS
6000 In stock for same day dispatch
Added
Price Each (In a Bag of 2000)
Kr. 1,756
(exc. VAT)
Kr. 2,195
(inc. VAT)
Units | Per unit | Per Bag* |
2000 - 2000 | Kr. 1,756 | Kr. 3 512,00 |
4000 + | Kr. 1,712 | Kr. 3 424,00 |
*price indicative |
- RS Stock No.:
- 172-5869
- Mfr. Part No.:
- B32529C1224J000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3.5mm |
Height | 8mm |
Dimensions | 3.5 x 8 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |