- RS Stock No.:
- 172-6622
- Mfr. Part No.:
- PHE448SB3100JR06
- Brand:
- KEMET
3000 In stock for same day dispatch
Added
Price Each (In a Bag of 1000)
Kr. 4,613
(exc. VAT)
Kr. 5,766
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | Kr. 4,613 | Kr. 4 613,00 |
2000 + | Kr. 3,922 | Kr. 3 922,00 |
*price indicative |
- RS Stock No.:
- 172-6622
- Mfr. Part No.:
- PHE448SB3100JR06
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
F448 (PHE448) Series
Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 2 kV dc, 700 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE448 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 6mm |
Depth | 5.5mm |
Height | 10.5mm |
Dimensions | 18 x 5.5 x 10.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 172-6622
- Mfr. Part No.:
- PHE448SB3100JR06
- Brand:
- KEMET