KEMET R75 Metallised Polypropylene Film Capacitor, 90 V ac, 160 V dc, ±5%, 10μF, Through Hole
- RS Stock No.:
- 172-6765
- Mfr. Part No.:
- R75GR51004000J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 112 units)*
Kr.4 919 152
(exc. VAT)
Kr.6 148 912
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 112 unit(s) shipping from 07. august 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 112 - 112 | Kr. 43,921 | Kr. 4 919,15 |
| 224 + | Kr. 37,333 | Kr. 4 181,30 |
*price indicative
- RS Stock No.:
- 172-6765
- Mfr. Part No.:
- R75GR51004000J
- Brand:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 10µF | |
| Voltage | 90 V ac, 160 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R75 | |
| Lead Pitch | 27.5mm | |
| Length | 32mm | |
| Depth | 22mm | |
| Lead Length | 30mm | |
| Height | 37mm | |
| Dimensions | 32 x 22 x 37mm | |
| Dielectric | Metallised Polypropylene | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Dissipation Factor | 0.1% | |
| Lead Diameter | 0.8mm | |
| Package/Case | 40 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 90 V ac, 160 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R75 | ||
Lead Pitch 27.5mm | ||
Length 32mm | ||
Depth 22mm | ||
Lead Length 30mm | ||
Height 37mm | ||
Dimensions 32 x 22 x 37mm | ||
Dielectric Metallised Polypropylene | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 0.1% | ||
Lead Diameter 0.8mm | ||
Package/Case 40 | ||
- COO (Country of Origin):
- MK
KEMET R75 Series
R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors
R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 10μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 1μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 470nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 100nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 160 V dc 220nF, Through Hole
- KEMET R60 Polyester Film Capacitor 160 V dc 4.7μF, Through Hole
- KEMET R60 Polyester Film Capacitor 160 V dc 220nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 2.2μF, Through Hole