Login / Register to access your benefits
Recently searched

    KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 40μF, Chassis Mount

    Subtotal (1 bag of 40 units)*

    Kr.6 692 88 

    (exc. VAT)

    Kr.8 366 08 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 320 units(s) shipping from 22. august 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    40 +Kr. 167,322Kr. 6 692,88

    *price indicative

    RS Stock No.:
    172-6880
    Mfr. Part No.:
    C274AC35400SA0J
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    40µF

    Voltage

    470V ac

    Mounting Type

    Chassis Mount

    Tolerance

    ±5%

    Series

    C27

    Height

    121mm

    Dimensions

    50 (Dia.) x 121mm

    Dielectric

    Metallised Polypropylene

    Terminal Type

    Stud Mount

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Related links